-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE L OR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0188
|
Newark | Aderendhuelse L Or Rohs Compliant: Yes |Amp Te Connectivity 966066-7 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
A129214-ND
|
DigiKey | CONN FERRULE DIN 20AWG ORANGE Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
2071 In Stock |
|
$0.0710 / $0.1700 | Buy Now |
DISTI #
966066-7
|
Avnet Americas | Tubular 20AWG 14mm 2.6mm Galvanic Tin Bulk - Bulk (Alt: 966066-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.0582 | Buy Now |
DISTI #
571-966066-7
|
Mouser Electronics | Terminals ADERENDHUELSE L OR RoHS: Compliant | 6577 |
|
$0.0570 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.0517 | Buy Now |
DISTI #
AMP966066-7
|
Heilind Electronics | ADERENDHUELSE L OR | Americas - 0 in Stock |
|
$0.0646 / $0.0666 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,.50/20,L8,ORANGE,LP RoHS: Compliant |
10200 In Stock |
|
$0.0655 / $0.1247 | Buy Now |
DISTI #
65008589
|
Verical | Tubular 20AWG Copper Orange 14mm Galvanic Tin Carton RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10000 |
|
$0.0978 / $0.1732 | Buy Now |
DISTI #
73586932
|
Verical | Tubular 20AWG Copper Orange 14mm Galvanic Tin Carton RoHS: Compliant Min Qty: 4884 Package Multiple: 4884 | Americas - 4884 |
|
$0.0627 | Buy Now |
DISTI #
966066-7
|
TTI | Terminals ADERENDHUELSE L OR Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.0620 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966066-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966066-7
TE Connectivity
ADERENDHUELSE L OR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 0.6 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |