-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DOPPLEIT ADERENDH L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7740
|
Newark | Terminals Doppleit Aderendh L |Amp Te Connectivity 966144-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
17H0203
|
Newark | Doppleit Aderendh L Rohs Compliant: Yes |Amp Te Connectivity 966144-7 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
A109135-ND
|
DigiKey | CONN FERRULE DIN TWO X 16AWG BLK Min Qty: 1 Lead time: 39 Weeks Container: Bag |
7791 In Stock |
|
$0.1744 / $0.3200 | Buy Now |
DISTI #
966144-7
|
Avnet Americas | Tubular 15.5AWG 20mm 6.6mm Bulk - Bulk (Alt: 966144-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 6 Days Container: Bulk | 5000 Factory Stock |
|
$0.1422 / $0.1558 | Buy Now |
DISTI #
571-966144-7
|
Mouser Electronics | Terminals DOPPLEIT ADERENDH L RoHS: Compliant | 2421 |
|
$0.1590 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$0.1328 | Buy Now |
DISTI #
AMP966144-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1425 / $0.1710 | Buy Now | |
|
Onlinecomponents.com | FER,WIRE,DBL,PL SLV,1.50/16,L12,BLACK,LP RoHS: Compliant |
3319 In Stock 5000 Factory Stock |
|
$0.1285 / $0.1614 | Buy Now |
DISTI #
966144-7
|
TTI | Terminals DOPPLEIT ADERENDH L Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 5000 In Stock |
|
$0.1340 / $0.1550 | Buy Now |
DISTI #
AMP966144-7
|
Interstate Connecting Components | 0 |
|
$0.1425 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966144-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966144-7
TE Connectivity
DOPPLEIT ADERENDH L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |