Part Details for 966902-2 by TE Connectivity
Overview of 966902-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 966902-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H0647
|
Newark | Aderendhuelse1,0 Rt Rohs Compliant: Yes |Amp Te Connectivity 966902-2 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
966902-2-ND
|
DigiKey | CONN FERRULE DIN 17AWG RED Min Qty: 30000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0611 | Buy Now |
DISTI #
3937-966902-2TR-ND
|
DigiKey | CONN FERRULE DIN 17AWG RED Min Qty: 30000 Lead time: 34 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
966902-2
|
Avnet Americas | Tubular 17AWG Reel - Tape and Reel (Alt: 966902-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$0.0679 | Buy Now |
DISTI #
571-966902-2
|
Mouser Electronics | Terminals ADERENDHUELSE1 0 RT RoHS: Compliant | 0 |
|
$0.0610 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0498 | Buy Now |
DISTI #
AMP966902-2
|
Heilind Electronics | ADERENDHUELSE1,0 RT | Americas - 0 in Stock |
|
$0.0622 / $0.0631 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 17AWG Copper Galvanic Tin T/R RoHS: Compliant |
30000 On Order |
|
$0.0591 / $0.0675 | Buy Now |
DISTI #
966902-2
|
TTI | Terminals ADERENDHUELSE1 0 RT Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 15000 In Stock |
|
$0.0700 / $0.0730 | Buy Now |
DISTI #
AMP966902-2
|
Interstate Connecting Components | ADERENDHUELSE1,0 RT | 0 |
|
$0.0622 / $0.0631 | Buy Now |
Part Details for 966902-2
966902-2 CAD Models
966902-2 Part Data Attributes
|
966902-2
TE Connectivity
Buy Now
|
Compare Parts:
966902-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |