Part Details for 967-015-010R011 by NorComp
Overview of 967-015-010R011 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 967-015-010R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2242
|
Newark | D Sub Backshell, Ip67, Seal-D 967 Series, Da, 180 , Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 967-015-010R011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$7.7200 / $13.6400 | Buy Now |
DISTI #
NOR1101-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG BLK Min Qty: 1 Lead time: 24 Weeks Container: Bag |
64 In Stock |
|
$7.8583 / $13.0000 | Buy Now |
DISTI #
636-967-015-010R011
|
Mouser Electronics | D-Sub Backshells IP67,15PSTD/26P HD BACKSHELL,BK PLASTIC RoHS: Compliant | 93 |
|
$7.8500 / $12.9700 | Buy Now |
|
Future Electronics | 15 Position One Piece Backshell Connector Black 180 Unshielded RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.3600 | Buy Now |
|
Onlinecomponents.com | IP67 D-Sub Backshell 15 / 26 HD Positions 180° Entry | 0 |
|
$7.7000 / $11.3800 | Buy Now |
DISTI #
2294336
|
element14 Asia-Pacific | HOOD, D SUB, IP67, PLASTIC, 15WAY RoHS: Compliant Min Qty: 1 Container: Each | 221 |
|
$12.3439 / $13.8090 | Buy Now |
DISTI #
2294336
|
Farnell | HOOD, D SUB, IP67, PLASTIC, 15WAY RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 221 |
|
$8.4786 / $13.4734 | Buy Now |
Part Details for 967-015-010R011
967-015-010R011 CAD Models
967-015-010R011 Part Data Attributes
|
967-015-010R011
NorComp
Buy Now
Datasheet
|
Compare Parts:
967-015-010R011
NorComp
CONN DB-15POS HD BACKSHELL PLAST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |