-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR FLA-KONT 2,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0210
|
Newark | Automotive Contact, Skt, Crimp, 17-14Awg, Product Range:Sfc Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:17Awg, For Use With:Amp Sfc Series Automotive Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 967543-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Bulk | 12000 |
|
$0.1230 | Buy Now |
DISTI #
17-967543-1CT-ND
|
DigiKey | CONN SOCKET 13-15AWG CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4801 In Stock |
|
$0.1305 / $0.2900 | Buy Now |
DISTI #
20R0210
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 20R0210) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Bulk | 12000 Partner Stock |
|
$0.1740 | Buy Now |
DISTI #
967543-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 967543-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.1383 | Buy Now |
DISTI #
571-967543-1
|
Mouser Electronics | Automotive Connectors SENSOR FLA-KONT 2,8 RoHS: Compliant | 18348 |
|
$0.1300 / $0.2900 | Buy Now |
DISTI #
74128034
|
RS | Automotive Terminal, Receptacle, 17-13 AWG Wire Size, Sensor Flat Contact Syste | TE Connectivity 967543-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 / $0.2930 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1258 | Buy Now |
DISTI #
AMP967543-1
|
Heilind Electronics | SENSOR FLA-KONT 2,8 | Americas - 0 in Stock9000 On Order |
|
$0.1535 / $0.1558 | Buy Now |
|
Onlinecomponents.com | SENSOR FLA-KONT 2,8 RoHS: Compliant |
14300 In Stock |
|
$0.1118 / $0.1206 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10730 |
|
$0.4753 / $1.8281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967543-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967543-1
TE Connectivity
SENSOR FLA-KONT 2,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.117 inch | |
Cable Entry-Min | 0.074 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |