-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPQ EINZELLEITDICHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0286
|
Newark | Mpq Einzelleitdicht Rohs Compliant: Yes |Amp Te Connectivity 967609-1 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
967609-1-ND
|
DigiKey | MPQ EINZELLEITDICHT Min Qty: 50000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0998 | Buy Now |
DISTI #
967609-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bag (Alt: 967609-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-967609-1
|
Mouser Electronics | Automotive Connectors MPQ EINZELLEITDICHT RoHS: Compliant | 0 |
|
$0.1040 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.0962 | Buy Now |
DISTI #
AMP967609-1
|
Heilind Electronics | MPQ EINZELLEITDICHT | Americas - 0 in Stock |
|
$0.1174 / $0.1191 | Buy Now |
|
Onlinecomponents.com | MPQ EINZELLEITDICHT RoHS: Compliant | 0 |
|
$0.0991 / $0.2713 | Buy Now |
DISTI #
84026533
|
Verical | Connector Accessories Contact PIN Crimp ST Cable Mount Strip RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2411 | Americas - 48000 |
|
$0.1351 / $0.1460 | Buy Now |
DISTI #
AMP967609-1
|
Interstate Connecting Components | MPQ EINZELLEITDICHT | 0 |
|
$0.1174 / $0.1191 | Buy Now |
DISTI #
967609-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 967609-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967609-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967609-1
TE Connectivity
MPQ EINZELLEITDICHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |