-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPQ BU-KONTAKT EDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-812-061030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0297
|
Newark | Mpq Bu-Kontakt Eds Rohs Compliant: Yes |Amp Te Connectivity 968120-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
968120-2-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 12000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1047 | Buy Now |
DISTI #
968120-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 968120-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-968120-2
|
Mouser Electronics | Automotive Connectors MPQ BU-KONTAKT EDS RoHS: Compliant | 0 |
|
$0.0880 / $0.1030 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
DISTI #
AMP968120-2
|
Heilind Electronics | MPQ BU-KONTAKT EDS | Americas - 0 in Stock |
|
$0.0953 / $0.0982 | Buy Now |
|
Onlinecomponents.com | MPQ2,8 Sn rec LL EDS <1,0-2,5 RoHS: Compliant | 0 |
|
$0.0700 / $0.0982 | Buy Now |
DISTI #
9681202-TEC
|
TME | 968120-2 Min Qty: 3000 | 3000 |
|
$0.0875 | Buy Now |
DISTI #
AMP968120-2
|
Interstate Connecting Components | MPQ BU-KONTAKT EDS | 0 |
|
$0.0953 / $0.0982 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968120-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968120-2
TE Connectivity
MPQ BU-KONTAKT EDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |