-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POW QUDLOCK BU-KONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0220
|
Newark | Pow Qudlock Bu-Kont |Amp Te Connectivity 968121-2 RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 | Buy Now |
DISTI #
968121-2-ND
|
DigiKey | CONN SOCKET 13-15AWG CRIMP TIN Min Qty: 5100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2263 | Buy Now |
DISTI #
968121-2
|
Avnet Americas | Contact SKT Crimp ST Cable Reel - Tape and Reel (Alt: 968121-2) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1874 | Buy Now |
DISTI #
571-968121-2
|
Mouser Electronics | Automotive Connectors POW QUDLOCK BU-KONT RoHS: Compliant | 4989 |
|
$0.2110 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5100 Package Multiple: 5100 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
DISTI #
AMP968121-2
|
Heilind Electronics | POW QUDLOCK BU-KONT | Americas - 0 in Stock |
|
$0.2478 / $0.2553 | Buy Now |
|
Onlinecomponents.com | PQ5,2 Sn rec LL EDS <1,0-2,5 RoHS: Compliant | 0 |
|
$0.1847 / $0.2442 | Buy Now |
DISTI #
968121-2
|
TTI | Automotive Connectors POW QUDLOCK BU-KONT Min Qty: 5100 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$0.2040 / $0.2080 | Buy Now |
DISTI #
AMP968121-2
|
Interstate Connecting Components | POW QUDLOCK BU-KONT | 0 |
|
$0.2478 / $0.2553 | Buy Now |
DISTI #
968121-2
|
Avnet Abacus | (Alt: 968121-2) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968121-2
TE Connectivity
POW QUDLOCK BU-KONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.087 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 45 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |