-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POW QUADLOK BU EDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
968122-2-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP TIN Min Qty: 5100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2095 | Buy Now |
DISTI #
968122-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 968122-2) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | PQ5,2 Sn rec LL EDS <2,5-4,0 RoHS: Compliant | 0 |
|
$0.1650 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968122-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968122-2
TE Connectivity
POW QUADLOK BU EDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.134 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 45 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 12 AWG |