-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.RETAINER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C0992
|
Newark | |Amp Te Connectivity 968183-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
90AJ0845
|
Newark | Automotive Connectors 2.retainer |Amp Te Connectivity 968183-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
968183-1-ND
|
DigiKey | CONN RETAINER CLIP Min Qty: 1 Lead time: 10 Weeks Container: Box |
15915 In Stock |
|
$0.0943 / $0.1700 | Buy Now |
DISTI #
968183-1
|
Avnet Americas | Connector Accessories 4 POS Retaining Clip Polybutylene Terephthalate Natural - Bulk (Alt: 968183-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.0616 | Buy Now |
DISTI #
571-968183-1
|
Mouser Electronics | Automotive Connectors 2.RETAINER RoHS: Compliant | 9421 |
|
$0.0610 / $0.1800 | Buy Now |
|
Future Electronics | Automotive Connectors 2.RETAINER RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.0560 | Buy Now |
DISTI #
AMP968183-1
|
Heilind Electronics | 2.RETAINER | Americas - 562 in Stock |
|
$0.0683 / $0.0704 | Buy Now |
|
Onlinecomponents.com | 2.RETAINER RoHS: Compliant |
16380 In Stock |
|
$0.0609 / $0.1116 | Buy Now |
DISTI #
73591520
|
Verical | Connector Accessories Retaining Clip Straight Natural Bag RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Americas - 304000 |
|
$0.0664 | Buy Now |
DISTI #
75699906
|
Verical | Connector Accessories Retaining Clip Straight Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2350 | Americas - 16250 |
|
$0.0830 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968183-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968183-1
TE Connectivity
2.RETAINER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |