Part Details for 9682 060500 by Belden Inc
Overview of 9682 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
67996-826-061030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9682 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5161
|
Newark | Shielded Multipair Cable 6Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Jacket Material:Perohs Compliant: Yes |Belden 9682 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$2,796.4500 / $3,012.8400 | Buy Now |
DISTI #
BEL5857-500-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.6737 | Buy Now |
DISTI #
566-9682060500
|
Mouser Electronics | Multi-Conductor Cables 6 PR #24 PER FS PVC RoHS: Compliant | 0 |
|
$2,689.5200 | Order Now |
DISTI #
71330326
|
RS | Low Capacitance Computer Cable, RS-232/422, 24Awg/6Pr, Beldfoil, PVC | Belden 9682 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,716.4200 | RFQ |