Part Details for 9683 0601000 by Belden Inc
Overview of 9683 0601000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9683200A1H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, Power Module | |
AD9683-250EBZ | Analog Devices | 14Bit 250Msps ADC w/JESD204B | |
AD9683BCPZ-250 | Analog Devices | 14Bit 250Msps ADC w/JESD204B |
Price & Stock for 9683 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5165
|
Newark | Shielded Multipair Cable 9Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9683 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$8,833.7800 / $9,517.3500 | Buy Now |
DISTI #
BEL5858-1000-ND
|
DigiKey | MULTI-PAIR 18COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.9040 | Buy Now |
DISTI #
566-9683-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 9PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$8,496.0400 | Order Now |