There are no models available for this part yet.
Overview of 969032-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 969032-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-969032-4TR-ND
|
DigiKey | POSITIVE MATE TAB 5 2 X0 0 8 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2610 | Buy Now | |
DISTI #
AMP969032-4
|
Heilind Electronics | POSITIVE MATE TAB 5,2 X0 0,8 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | POSITIVE MATE TAB 5,2 X0 0,8 RoHS: Compliant |
3000 Partner Stock |
|
$0.2558 / $0.2799 | Buy Now | ||
DISTI #
60906349
|
Verical | POSITIVE MATE TAB 5,2 X0 0,8 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2450 | Buy Now | |
DISTI #
9690324-TEC
|
TME | 969032-4 Min Qty: 3000 | 3000 |
|
$0.2532 | Buy Now | |
DISTI #
AMP969032-4
|
Interstate Connecting Components | POSITIVE MATE TAB 5,2 X0 0,8 | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |||
DISTI #
969032-4
|
Avnet Abacus | AMP969032-4 (Alt: 969032-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
969032-4
|
Avnet Abacus | AMP969032-4 (Alt: 969032-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114406156116
|
Chip1Stop | Terminals RoHS: Compliant | 3000 |
|
$0.2750 | Buy Now |