-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT TYPE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-969044-5TR-ND
|
DigiKey | SPT A REC 6.3 CONTACT SWS AG Min Qty: 4500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3972 | Buy Now |
DISTI #
969044-5
|
Avnet Americas | AMP969044-5 - Tape and Reel (Alt: 969044-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3901 / $0.4404 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
AMP969044-5
|
Heilind Electronics | SPT A REC 6.3 CONTACT SWS AG | Americas - 0 in Stock |
|
$0.4461 / $0.4695 | Buy Now |
|
Onlinecomponents.com | SPT A REC 6.3 Contact SWS Ag RoHS: Compliant | 0 |
|
$0.3905 / $0.8179 | Buy Now |
DISTI #
AMP969044-5
|
Interstate Connecting Components | SPT A REC 6.3 CONTACT SWS AG | 0 |
|
$0.4461 / $0.4695 | Buy Now |
DISTI #
969044-5
|
Avnet Abacus | AMP969044-5 (Alt: 969044-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPT A REC 6.3 Contact SWS Ag RoHS: Compliant | 0 |
|
$0.3905 / $0.8179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969044-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969044-5
TE Connectivity
STD PW TIMER CONTACT TYPE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |