There are no models available for this part yet.
Overview of 969049-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 969049-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ0848
|
Newark | Terminals Ampliv Stator Buchs |Amp Te Connectivity 969049-1 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4630 | Buy Now | |
DISTI #
2266-969049-1TR-ND
|
DigiKey | AMPLIV STATOR BUCHS Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.2570 / $0.2630 | Buy Now | |
DISTI #
3937-969049-1TR-ND
|
DigiKey | AMPLIV STATOR BUCHS Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.5000 | Buy Now | |
DISTI #
969049-1-ND
|
DigiKey | AMPLIV STATOR BUCHS Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2232 | Buy Now | |
DISTI #
969049-1
|
Avnet Americas | Crimp Terminal 23.6mm 7.15mm Strip - Tape and Reel (Alt: 969049-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0 |
|
$0.2366 | Buy Now | |
DISTI #
571-969049-1
|
Mouser Electronics | Terminals AMPLIV STATOR BUCHS | 0 |
|
$0.2230 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.2110 | Buy Now | ||
DISTI #
AMP969049-1
|
Heilind Electronics | AMPLIV STATOR BUCHS | Americas - 0 in Stock |
|
$0.2626 / $0.2665 | Buy Now | |
Onlinecomponents.com | Crimp Terminal 24mm 7.15mm Strip RoHS: Compliant |
7000 Partner Stock |
|
$0.2198 / $0.2685 | Buy Now | ||
DISTI #
54147884
|
Verical | Crimp Terminal 16-25AWG Bronze F 23.6mm Strip RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 7000 |
|
$0.2410 / $0.2460 | Buy Now |