Part Details for 96BB2-006-F-EL by Grayhill Inc
Overview of 96BB2-006-F-EL by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96BB2-006-F-EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96BB2-006-F-EL-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.005A 12V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
96BB2-006-F-EL
|
Avnet Americas | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N - Bulk (Alt: 96BB2-006-F-EL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-96BB2-006-F-EL
|
Mouser Electronics | Input Devices KEYBOARD,16BTN,ROHS ne legend/white button, front panel mount RoHS: Compliant | 0 |
|
$54.3300 | Order Now |
DISTI #
71777885
|
RS | Keypad,4X4,16 Key, Front Panel, White Keys, Telephone+A-D, Illum.,IP40,0.005A,12VDC | Grayhill 96BB2-006-F-EL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$53.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7400 / $59.5000 | Buy Now |
DISTI #
96BB2-006-F-EL
|
Avnet Americas | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N - Bulk (Alt: 96BB2-006-F-EL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
96BB2-006-F-EL
|
Avnet Americas | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N - Bulk (Alt: 96BB2-006-F-EL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000393094
|
Sager | Input Devices KEYBOARD,16BTN,ROHS ne legend/white button, front panel mount | 0 |
|
Buy Now |
Part Details for 96BB2-006-F-EL
96BB2-006-F-EL CAD Models
96BB2-006-F-EL Part Data Attributes
|
96BB2-006-F-EL
Grayhill Inc
Buy Now
|
Compare Parts:
96BB2-006-F-EL
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |