Part Details for 96AC2-152-F by Grayhill Inc
Overview of 96AC2-152-F by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96AC2-152-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2-152-F-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.005A 12V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
96AC2-152-F
|
Avnet Americas | KEYBOARD,12BTN ERIC LEGEND/BLACK BUTTON, REAR - Bulk (Alt: 96AC2-152-F) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-96AC2-152-F
|
Mouser Electronics | Input Devices KEYBOARD,12BTN eric legend/black button, rear panel mount, shielded, backlit RoHS: Compliant | 0 |
|
$13.7200 / $14.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6900 / $16.3300 | Buy Now |
DISTI #
96AC2-152-F
|
Avnet Americas | KEYBOARD,12BTN ERIC LEGEND/BLACK BUTTON, REAR - Bulk (Alt: 96AC2-152-F) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000393087
|
Sager | Input Devices KEYBOARD,12BTN eric legend/black button, rear panel mount, shielded, backlit | 0 |
|
Buy Now |
Part Details for 96AC2-152-F
96AC2-152-F CAD Models
96AC2-152-F Part Data Attributes:
|
96AC2-152-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
96AC2-152-F
Grayhill Inc
Keypad Switch, 12 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 1.016 mm | |
Actuator Type | KEYPAD | |
Additional Feature | WHITE LEGENDS | |
Body Breadth | 50.8 mm | |
Body Color | BLACK | |
Body Height | 6.985 mm | |
Body Length or Diameter | 68.58 mm | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | 0.005A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 100 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Manufacturer Series | 96 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.31 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for 96AC2-152-F
This table gives cross-reference parts and alternative options found for 96AC2-152-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 96AC2-152-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
96AC2-152-R | Keypad Switch, 12 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight, | Grayhill Inc | 96AC2-152-F vs 96AC2-152-R |
96AC2-102-R | Keypad Switch, 12 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight, | Grayhill Inc | 96AC2-152-F vs 96AC2-102-R |
96BC2-006-R | Keypad Switch, 16 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight, | Grayhill Inc | 96AC2-152-F vs 96BC2-006-R |