Part Details for 96BB2-006-R by Grayhill Inc
Overview of 96BB2-006-R by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 96BB2-006-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6879
|
Newark | Switch, Keypad, 4X4, 5Ma, 12V, Abs, Product Range:96 Series, Contact Current Max:5Ma, Contact Voltage Dc Nom:12V, Keypad Array:4 X 4, Keypad Output:Matrix, No. Of Keys:16, Housing Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Grayhill 96BB2-006-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1600 / $39.4700 | Buy Now |
DISTI #
GH5004-ND
|
DigiKey | SWITCH KEYPAD 16KEY 0.005A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1030 / $37.9500 | Buy Now |
DISTI #
96BB2-006-R
|
Avnet Americas | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N - Bulk (Alt: 96BB2-006-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9932 / $29.4495 | Buy Now |
DISTI #
706-96BB2-006-R
|
Mouser Electronics | Input Devices Keypad 4x4 Black phone Legend/White RoHS: Compliant | 373 |
|
$24.3800 / $29.8400 | Buy Now |
DISTI #
V99:2348_16612253
|
Arrow Electronics | 16Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2208 | Americas - 1 |
|
$9.2110 / $12.2060 | Buy Now |
DISTI #
70216627
|
RS | Keypad, 4 x 4 in., Rear Panel, 2.800 in., 12 VDC, 100 Ohms (Max.), Black | Grayhill 96BB2-006-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 41 |
|
$9.4900 | Buy Now |
|
Future Electronics | 96 Series Keypad 4x4 Matrix Black Phone Legend/White Button Rear Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$27.5900 / $28.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$31.8600 | Buy Now |
|
Onlinecomponents.com | Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N RoHS: Compliant |
323 In Stock |
|
$23.6500 / $30.1400 | Buy Now |
DISTI #
51626210
|
Verical | 16Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1902 | Americas - 313 |
|
$28.5699 / $37.8168 | Buy Now |
Part Details for 96BB2-006-R
96BB2-006-R CAD Models
96BB2-006-R Part Data Attributes:
|
96BB2-006-R
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
96BB2-006-R
Grayhill Inc
Keyboard Switch, 16 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | SILICON RUBBER | |
Actuator Travel | 1.016 mm | |
Actuator Type | KEYPAD | |
Additional Feature | BLACK LEGENDS | |
Body Breadth | 68.58 mm | |
Body Color | BLACK | |
Body Height | 6.985 mm | |
Body Length or Diameter | 76.2 mm | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | 0.005A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 100 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 3000000 Cycle(s) | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.31 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |