Part Details for 96PSD-A10W12-MM by Advantech Co Ltd
Overview of 96PSD-A10W12-MM by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96PSD-A10W12-MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96PSD-A10W12-MM-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 10W Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-96PSD-A10W12-MM
|
Mouser Electronics | DIN Rail Power Supplies A/D 100-240V 10W 12V MDR DIN RAIL | 0 |
|
$14.8800 | Order Now |