Part Details for 96PSO-A150WQ-1 by Advantech Co Ltd
Overview of 96PSO-A150WQ-1 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 96PSO-A150WQ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | SPS Input: 100-240VAC, Output: 150W 3.3V 5V 12V -12V +5Vsb, W/PFC 9PA1505700 | 1 |
|
$129.9900 | Buy Now |