96S02PC
Description: IC,MONOSTABLE MULTIVIBRATOR,S-TTL,DIP,16PIN,PLASTIC

Overview of 96S02PC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 96S02PC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 96S02PC by National Semiconductor Corporation

96S02PC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 96S02PC
    National Semiconductor Corporation
    IC,MONOSTABLE MULTIVIBRATOR,S-TTL,DIP,16PIN,PLASTIC
    VS

Alternate Parts for 96S02PC

This table gives cross-reference parts and alternative options found for 96S02PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 96S02PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
96S02DM 96S02DM Texas Instruments 96S02PC vs 96S02DM
96S02PCQR IC,MONOSTABLE MULTIVIBRATOR,S-TTL,DIP,16PIN,PLASTIC National Semiconductor Corporation 96S02PC vs 96S02PCQR
96S02DC 96S02DC Texas Instruments 96S02PC vs 96S02DC
96S02PC Monostable Multivibrator, TTL, PDIP16, Fairchild Semiconductor Corporation 96S02PC vs 96S02PC
96S02PCQR 96S02PCQR Texas Instruments 96S02PC vs 96S02PCQR
96S02DC Monostable Multivibrator, TTL, CDIP16, Fairchild Semiconductor Corporation 96S02PC vs 96S02DC
96S02DCQM Monostable Multivibrator, TTL, CDIP16, Fairchild Semiconductor Corporation 96S02PC vs 96S02DCQM
Part Number Description Manufacturer Compare
N8T20N IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator NXP Semiconductors 96S02PC vs N8T20N
N8T20N Monostable Multivibrator, 8T Series, 1-Func, Bipolar, PDIP16 YAGEO Corporation 96S02PC vs N8T20N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 96S02PC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 96S02PC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 96S02PC would you like to use for your alert(s)?
  • Please alert me when 96S02PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 96S02PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 96S02PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 96S02PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 96S02PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 96S02PC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: