Part Details for 97 53 09 by KNIPEX
Overview of 97 53 09 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97 53 09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2597
|
Newark | Crimp Tool, Bootlace Ferrules, Crimp Tool Type:Hand, For Use With:28-5Awg End Sleevesferrules, Product Range:-, Svhc:No Svhc (27-Jun-2018), Crimp Application:0.08Mm2 To 10Mm2 Ferrules, Crimp Capacity Awg Max:5Awg, Crimp Capacity Awg Rohs Compliant: Na |Knipex 97 53 09 (Alternate Part Number: 4003773044550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.0700 / $225.5800 | Buy Now |
DISTI #
2172-975309-ND
|
DigiKey | 7 1/2" SELF-ADJUSTING CRIMPING P Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$253.5584 / $280.7300 | Buy Now |
DISTI #
KNP.975309
|
TME | Tool: for crimping, insulated solder sleeves, 0.08÷10mm2,16mm2 Min Qty: 1 | 14 |
|
$161.1600 / $172.6700 | Buy Now |
Part Details for 97 53 09
97 53 09 CAD Models
97 53 09 Part Data Attributes:
|
97 53 09
KNIPEX
Buy Now
|
Compare Parts:
97 53 09
KNIPEX
|
Samacsys Manufacturer | KNIPEX | |
Samacsys Modified On | 2020-03-24 12:28:25 |