Part Details for 97-14S-5S(431) by Amphenol Industrial Operations
Overview of 97-14S-5S(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-14S-5S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7520
|
Newark | Circular Insert, Socket, 5Way, Solder, Product Range:97 Series, No. Of Contacts:5Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 14S Shells, Contact Size:16 Rohs Compliant: Yes |Amphenol Industrial 97-14S-5S(431) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
77AK0822
|
Newark | Component 97 Series Insert Arrangement 14S-5 With Socket Contacts |Amphenol Industrial 97-14S-5S(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $9.9800 | Buy Now |
DISTI #
3634-97-14S-5S(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$18.7300 | Buy Now |
DISTI #
70141559
|
RS | Insert, Sz 14S, 5 #16, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-14S-5S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 |
|
$7.2600 / $9.4400 | Buy Now |
DISTI #
AMM97-14S-5S(431)
|
Heilind Electronics | AI-97-Insert 14S-5S Rohs | Americas - 196 in Stock |
|
$5.4568 / $6.9120 | Buy Now |
DISTI #
AMM97-14S-5S(431)
|
Interstate Connecting Components | AI-97-Insert 14S-5S Rohs | 589 |
|
$5.4568 / $6.9120 | Buy Now |