Part Details for 97-14S-6P by Amphenol Industrial Operations
Overview of 97-14S-6P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0823
|
Newark | Component 97 Series Insert Arrangement 14S-6 With Pin Contacts |Amphenol Industrial 97-14S-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$8.0700 / $11.0700 | Buy Now |
DISTI #
96F4935
|
Newark | Circular Insert, Pin, 6Way, Solder, Product Range:97 Series, No. Of Contacts:6Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 14S Shells, Contact Size:16 Rohs Compliant: No |Amphenol Industrial 97-14S-6P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0700 / $11.0700 | Buy Now |
DISTI #
84AC4082
|
Newark | Insert Asy Rohs Compliant: No |Amphenol Industrial 97-14S-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $7.6100 | Buy Now |
DISTI #
965-97-14S-6P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
219 In Stock |
|
$6.2001 / $9.1200 | Buy Now |
DISTI #
70052507
|
RS | Insert, Sz 14S, Blue insulation 6 #16, Solder Cup Pin, MIL-5015 Type, 97 Series | Amphenol Industrial 97-14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 780 |
|
$6.7400 / $8.7500 | Buy Now |
DISTI #
AMM97-14S-6P
|
Heilind Electronics | AI-97-Insert 14S-6P | Americas - 251 in Stock375 On Order |
|
$5.4568 / $6.9120 | Buy Now |
DISTI #
AMM97-14S-6P
|
Interstate Connecting Components | AI-97-Insert 14S-6P | 6781012 On Order |
|
$5.4568 / $6.9120 | Buy Now |
DISTI #
97-14S-6P
|
ECCO | 254 |
|
$5.3200 | Buy Now |