Part Details for 97-14S-7S(431) by Amphenol Industrial Operations
Overview of 97-14S-7S(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-14S-7S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0830
|
Newark | Component 97 Series Insert Arrangement 14S-7 With Socket Contacts |Amphenol Industrial 97-14S-7S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$4.9900 / $6.6200 | Buy Now |
DISTI #
22H7861
|
Newark | Circular Insert, Socket, 3Way, Solder, Product Range:97 Series, No. Of Contacts:3Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 14S Shells, Contact Size:16 Rohs Compliant: Yes |Amphenol Industrial 97-14S-7S(431) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.4600 | Buy Now |
DISTI #
70141563
|
RS | Insert, Sz 14S, 3 #16, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-14S-7S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 79 |
|
$6.2400 / $8.1000 | Buy Now |
DISTI #
AMM97-14S-7S(431)
|
Heilind Electronics | AI-97-Insert 14S-7S Rohs | Americas - 10 in Stock |
|
$3.4767 / $4.2300 | Buy Now |
DISTI #
AMM97-14S-7S(431)
|
Interstate Connecting Components | AI-97-Insert 14S-7S Rohs | 30 |
|
$3.4767 / $4.2300 | Buy Now |
DISTI #
97-14S-7S(431)
|
ECCO | 17 |
|
$4.7700 | Buy Now |