There are no models available for this part yet.
Overview of 97-14S-7S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97-14S-7S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F4938
|
Newark | Circular Insert, Socket, 3Way, Solder, Product Range:97 Series, No. Of Contacts:3Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 14S Shells, Contact Size:16 Rohs Compliant: No |Amphenol Industrial 97-14S-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$4.8800 / $6.6000 | Buy Now | |
DISTI #
98AC5464
|
Newark | Insert Asy Rohs Compliant: No |Amphenol Industrial 97-14S-7S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.1000 | Buy Now | |
DISTI #
965-97-14S-7S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
313 In Stock |
|
$4.4875 / $6.6000 | Buy Now | |
DISTI #
70141345
|
RS | Contact, Industrial Insert Socket, 3-C, Solder, Sz 14S, 97 Series | Amphenol Industrial 97-14S-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 253 |
|
$5.1100 / $6.6400 | Buy Now | |
DISTI #
AMM97-14S-7S
|
Heilind Electronics | AI-97-Insert 14S-7S | Americas - 235 in Stock |
|
$3.0268 / $3.8340 | Buy Now | |
DISTI #
AMM97-14S-7S
|
Interstate Connecting Components | AI-97-Insert 14S-7S | 423 |
|
$3.0268 / $3.8340 | Buy Now | |
DISTI #
97-14S-7S
|
ECCO | 22 |
|
$5.2100 | Buy Now |