Part Details for 97-14S-9P by Amphenol Industrial Operations
Overview of 97-14S-9P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-14S-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0831
|
Newark | Component 97 Series Insert Arrangement 14S-9 With Pin Contacts |Amphenol Industrial 97-14S-9P RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$7.4000 / $9.2500 | Buy Now |
DISTI #
96F4939
|
Newark | Circular Insert, Pin, 2Way, Solder, Product Range:97 Series, No. Of Contacts:2Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 14S Shells, Contact Size:16 Rohs Compliant: No |Amphenol Industrial 97-14S-9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0600 / $5.7900 | Buy Now |
DISTI #
965-97-14S-9P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
389 In Stock |
|
$3.5387 / $5.3400 | Buy Now |
DISTI #
70052510
|
RS | Insert, Sz 14S, Blue, Insulated, 2 #16, Solder Cup Pin, MIL-5015 Type, 97 Series | Amphenol Industrial 97-14S-9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 615 |
|
$4.2800 / $5.5500 | Buy Now |
DISTI #
AMM97-14S-9P
|
Heilind Electronics | AI-97-Insert 14S-9P | Americas - 144 in Stock |
|
$2.5011 / $3.1681 | Buy Now |
DISTI #
AMM97-14S-9P
|
Interstate Connecting Components | AI-97-Insert 14S-9P | 434 |
|
$2.5011 / $3.1681 | Buy Now |
DISTI #
97-14S-9P
|
ECCO | 36 |
|
$4.2580 | Buy Now |