Part Details for 97-16-10P by Amphenol Industrial Operations
Overview of 97-16-10P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-16-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0834
|
Newark | Component 97 Series Insert Arrangement 16-10 With Pin Contacts |Amphenol Industrial 97-16-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$9.5500 / $10.7200 | Buy Now |
DISTI #
96F4955
|
Newark | Circular Insert, Pin, 3Way, Solder, Product Range:97 Series, No. Of Contacts:3Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 16 Shells, Connector Shell Size:16Rohs Compliant: No |Amphenol Industrial 97-16-10P Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $9.0600 | Buy Now |
DISTI #
965-97-16-10P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
135 In Stock |
|
$9.3239 / $13.7200 | Buy Now |
DISTI #
70052515
|
RS | Insert, Sz 16 3 #12, Solder Cup Pin, MIL-5015 Type, 97 Series | Amphenol Industrial 97-16-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 465 |
|
$7.3400 / $9.0100 | Buy Now |
DISTI #
AMM97-16-10P
|
Heilind Electronics | AI-97-Insert 16-10P | Americas - 12 in Stock |
|
$6.9205 / $8.7660 | Buy Now |
DISTI #
AMM97-16-10P
|
Interstate Connecting Components | AI-97-Insert 16-10P | 21 |
|
$6.9205 / $8.7660 | Buy Now |
DISTI #
97-16-10P
|
ECCO | 373 |
|
$10.0500 | Buy Now |