Part Details for 97-18-11P by Amphenol Industrial Operations
Overview of 97-18-11P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for 97-18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0864
|
Newark | Component 97 Series Insert Arrangement 18-11 With Pin Contacts |Amphenol Industrial 97-18-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$8.7900 / $11.1900 | Buy Now |
DISTI #
96F4977
|
Newark | Circular Insert, Pin, 5Way, Solder, Product Range:97 Series, No. Of Contacts:5Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 18 Shells, Connector Shell Size:18Rohs Compliant: No |Amphenol Industrial 97-18-11P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $8.3900 | Buy Now |
DISTI #
965-97-18-11P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
167 In Stock |
|
$8.4518 / $12.4400 | Buy Now |
DISTI #
70141357
|
RS | Contact, Industrial Insert Plug, 5-C, Solder, Sz 18, #12 AWG, 97 Series | Amphenol Industrial 97-18-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 566 |
|
$8.8300 / $11.4600 | Buy Now |
DISTI #
AMM97-18-11P
|
Heilind Electronics | AI-97-Insert 18-11P | Americas - 0 in Stock |
|
$7.4748 / $9.4680 | Buy Now |
DISTI #
AMM97-18-11P
|
Interstate Connecting Components | AI-97-Insert 18-11P | 0 |
|
$7.4748 / $9.4680 | Buy Now |
DISTI #
97-18-11P
|
ECCO | 26 |
|
$10.1100 | Buy Now |