Part Details for 97-18-16S by Amphenol Industrial Operations
Overview of 97-18-16S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for 97-18-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8927
|
Newark | Circular Insert, Socket, 1 Position, Solder, Product Range:97 Series, No. Of Contacts:1Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 18 Shells Rohs Compliant: No |Amphenol Industrial 97-18-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$12.1200 / $13.3200 | Buy Now |
DISTI #
965-97-18-16S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
122 In Stock |
|
$11.9031 / $17.0800 | Buy Now |
DISTI #
70141359
|
RS | Contact, Industrial Insert Socket, 1-C, Solder, Sz 18, #12 AWG, 97 Series | Amphenol Industrial 97-18-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 90 |
|
$12.0600 / $15.6700 | Buy Now |
DISTI #
AMM97-18-16S
|
Heilind Electronics | INSERT ASY | Americas - 0 in Stock |
|
$10.2173 / $12.9421 | Buy Now |
DISTI #
AMM97-18-16S
|
Interstate Connecting Components | INSERT ASY | 2 |
|
$10.2173 / $12.9421 | Buy Now |
DISTI #
97-18-16S
|
ECCO | 123 |
|
$15.7400 | Buy Now |