Part Details for 97-18-1S(431) by Amphenol Corporation
Overview of 97-18-1S(431) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-18-1S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-18-1S(431)
|
Avnet Americas | Contact SKT Solder ST - Bulk (Alt: 97-18-1S(431)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1375 / $11.5630 | Buy Now |
DISTI #
097 97-18-1S(431)
|
Avnet Americas | Contact SKT Solder ST - Bulk (Alt: 097 97-18-1S(431)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 810 Factory Stock |
|
$6.3636 / $7.8909 | Buy Now |
DISTI #
654-97-18-1S(431)
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 10P Socket Insert Shell Size 18 RoHS: Compliant | 0 |
|
$10.1800 / $12.8000 | Order Now |
DISTI #
97-18-1S(431)
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 10P Socket Insert Shell Size 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
Buy Now | |
DISTI #
97-18-1S(431)
|
Avnet Abacus | (Alt: 97-18-1S(431)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
72F1250
|
Bürklin Elektronik | Socket contact insert, 10 pole, solder cup, straight, 97-18-1S(431) Min Qty: 1 |
7 in Stock 10 Available Soon |
|
$10.1363 / $11.5292 | Buy Now |