Part Details for 97-18-20S by Amphenol Industrial Operations
Overview of 97-18-20S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for 97-18-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0879
|
Newark | Component 97 Series Insert Arrangement 18-20 With Socket Contacts |Amphenol Industrial 97-18-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.8500 / $11.0600 | Buy Now |
DISTI #
96F4988
|
Newark | Circular Insert, Socket, 5Way, Solder, Product Range:97 Series, No. Of Contacts:5Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 18 Shells, Contact Size:16 Rohs Compliant: No |Amphenol Industrial 97-18-20S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $11.1900 | Buy Now |
DISTI #
965-97-18-20S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
149 In Stock |
|
$9.4825 / $13.9500 | Buy Now |
DISTI #
70141539
|
RS | Contact, Industrial Insert Socket, 5-C, Solder, Sz 18, #16 AWG, 97 Series | Amphenol Industrial 97-18-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 |
|
$9.6900 / $12.5800 | Buy Now |
DISTI #
AMM97-18-20S
|
Heilind Electronics | AI-97-Insert 18-20S | Americas - 0 in Stock |
|
$8.3416 / $10.5661 | Buy Now |
DISTI #
AMM97-18-20S
|
Interstate Connecting Components | AI-97-Insert 18-20S | 0 |
|
$8.3416 / $10.5661 | Buy Now |
DISTI #
97-18-20S
|
ECCO | 5 |
|
$12.8600 | Buy Now |