Part Details for 97-20-15S(431) by Amphenol Industrial Operations
Overview of 97-20-15S(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-15S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0906
|
Newark | Component 97 Series Insert Arrangement 20-15 With Socket Contacts |Amphenol Industrial 97-20-15S(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$24.4000 | Buy Now |
DISTI #
3634-97-20-15S(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$16.4700 | Buy Now |
DISTI #
70141594
|
RS | Insert for 97 Series MIL-5015,sz 20,7 #12,RoHS compliant | Amphenol Industrial 97-20-15S(431) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0600 | RFQ |
DISTI #
AMM97-20-15S(431)
|
Heilind Electronics | AI-97-Insert 20-15S Rohs | Americas - 0 in Stock |
|
$18.1468 / $22.9861 | Buy Now |
DISTI #
AMM97-20-15S(431)
|
Interstate Connecting Components | AI-97-Insert 20-15S Rohs | 0 |
|
$18.1468 / $22.9861 | Buy Now |
DISTI #
97-20-15S(431)
|
ECCO | 10 |
|
$22.2300 | Buy Now |