Part Details for 97-28-16P by Amphenol Industrial Operations
Overview of 97-28-16P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-28-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1375
|
Newark | Circular Insert, Pin, 20 Way, Product Range:97 Series, No. Of Contacts:20Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 28 Shells, Insert Arrangement:28-16, Rohs Compliant: No |Amphenol Industrial 97-28-16P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$14.5900 / $28.3000 | Buy Now |
DISTI #
965-97-28-16P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
33 In Stock |
|
$31.5378 / $51.3900 | Buy Now |
DISTI #
70141418
|
RS | Contact, Industrial Insert Plug, 20-C, Solder, Sz 28 #16 AWG, 97 Series | Amphenol Industrial 97-28-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$31.3800 / $40.7500 | Buy Now |
DISTI #
AMM97-28-16P
|
Heilind Electronics | AI-97-Insert 28-16P | Americas - 0 in Stock |
|
$32.2579 / $40.8601 | Buy Now |
DISTI #
AMM97-28-16P
|
Interstate Connecting Components | AI-97-Insert 28-16P | 0 |
|
$32.2579 / $40.8601 | Buy Now |