There are no models available for this part yet.
Overview of 97-3055-14-4(639) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 97-3055-14-4(639) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H8140
|
Newark | Adapter |Amphenol Industrial 97-3055-14-4(639) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $7.8400 | Buy Now | |
DISTI #
70685568
|
RS | 97 Series MIL-5015 Connector Adapters, Clear, Chromate over Cadmium | Amphenol Industrial 97-3055-14-4(639) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5800 / $10.1000 | RFQ | |
DISTI #
AMM97-3055-14-4(639)
|
Heilind Electronics | ADAPTER U10-824920-141 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM97-3055-14-4(639)
|
Interstate Connecting Components | ADAPTER U10-824920-141 | 0 |
|
Buy Now |