Part Details for 97-3055-16-8(639) by Amphenol Industrial Operations
Overview of 97-3055-16-8(639) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 97-3055-16-8(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H8165
|
Newark | Adapter |Amphenol Industrial 97-3055-16-8(639) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $13.4000 | Buy Now |
DISTI #
70685585
|
RS | 97 Series MIL-5015 Connector Adapters, Clear, Chromate over Cadmium | Amphenol Industrial 97-3055-16-8(639) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7200 / $17.5900 | RFQ |
DISTI #
AMM97-3055-16-8(639)
|
Heilind Electronics | ADAPTER U10-824920-163 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-3055-16-8(639)
|
Interstate Connecting Components | ADAPTER U10-824920-163 | 0 |
|
Buy Now |