Part Details for 97-3055-28-16 by Amphenol Industrial Operations
Overview of 97-3055-28-16 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3055-28-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4912
|
Newark | Circular Connector Adapter, Accessory Type:Circular Backshell Adapter, For Use With:97 Series 24 & 28 Shell Size Circular Connectors, Product Range:97 Series, Convert From:24/28 Connector Shell Size, Convert To:1" Conduit Size Rohs Compliant: No |Amphenol Industrial 97-3055-28-16 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $15.9800 | Buy Now |
DISTI #
55M4147
|
Newark | Amphenol Rohs Compliant: No |Amphenol Industrial 97-3055-28-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $18.0100 | Buy Now |
DISTI #
965-97-3055-28-16-ND
|
DigiKey | MIL-5015 97 THREADED ADAPTER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
109 In Stock |
|
$13.7080 / $19.6700 | Buy Now |
DISTI #
70143206
|
RS | Circular Adapter, 1-7, 16in-18 Outer, 1-7, 16in-18 Inner, 28 1-5&f, 97 Series | Amphenol Industrial 97-3055-28-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 |
|
$13.5400 / $17.5800 | Buy Now |
DISTI #
AMM97-3055-28-16
|
Heilind Electronics | ADAPTER | Americas - 0 in Stock |
|
$11.7805 / $14.9220 | Buy Now |
DISTI #
AMM97-3055-28-16
|
Interstate Connecting Components | ADAPTER | 0 |
|
$11.7805 / $14.9220 | Buy Now |
DISTI #
97-3055-28-16
|
ECCO | 7 |
|
$15.1400 | Buy Now |