Part Details for 97-3057-1012(689) by Amphenol Industrial Operations
Overview of 97-3057-1012(689) by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3057-1012(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B814
|
Newark | Strain Relief Clamp, Size 20/22, 19.05Mm, Connector Shell Size:20, 22, Cable Diameter Max:19.05Mm, Strain Relief Material:Zinc Alloy, Product Range:97 Series, For Use With:Amphenol 97 Series Circular Connectors Rohs Compliant: Yes |Amphenol Industrial 97-3057-1012(689) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$9.1900 | Buy Now |
DISTI #
965-97-3057-1012(689)-ND
|
DigiKey | MIL-5015 97 THREADED CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
139 In Stock |
|
$9.4508 / $13.9100 | Buy Now |
DISTI #
70685661
|
RS | 97 Series MIL-5015 Cable Clamp | Amphenol Industrial 97-3057-1012(689) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4500 / $12.0600 | RFQ |
DISTI #
AMM97-3057-1012(689)
|
Heilind Electronics | Americas - 5 in Stock |
|
$8.3132 / $10.5300 | Buy Now | |
DISTI #
AMM97-3057-1012(689)
|
Interstate Connecting Components | 15 |
|
$8.3132 / $10.5300 | Buy Now | |
DISTI #
3586804
|
element14 Asia-Pacific | STRAIN RELIEF CLAMP, SIZE 20/22, 19.05MM RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$7.8820 / $9.1957 | Buy Now |
DISTI #
3586804
|
Farnell | STRAIN RELIEF CLAMP, SIZE 20/22, 19.05MM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 6 Days Container: Each | 47 |
|
$9.7157 / $11.6513 | Buy Now |