Part Details for 97-3057-1016(621) by Amphenol Corporation
Overview of 97-3057-1016(621) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 97-3057-1016(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3057-1016(621)
|
Avnet Americas | Circular Connector Clamp, MS3057A Type, 24, 28, 23.8 mm, Zinc Alloy, 97 - Bulk (Alt: 097 97-3057-1016(621)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$8.6819 / $10.7655 | Buy Now |
DISTI #
97-3057-1016(621)
|
Avnet Americas | Circular Connector Clamp, MS3057A Type, 24, 28, 23.8 mm, Zinc Alloy, 97 - Bulk (Alt: 97-3057-1016(621)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4750 / $8.8815 | Buy Now |
DISTI #
22H8305
|
Avnet Americas | Circular Connector Clamp, MS3057A Type, 24, 28, 23.8 mm, Zinc Alloy, 97 - Bulk (Alt: 22H8305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 91 Partner Stock |
|
$11.0100 / $13.0200 | Buy Now |
DISTI #
654-9730571016621
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 24, 28 Blk Zinc RoHS: Compliant | 66 |
|
$7.6900 / $11.7500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
97-3057-1016(621)
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 24, 28 Blk Zinc RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$5.9800 / $10.5600 | Buy Now |
DISTI #
97-3057-1016(621)
|
Avnet Americas | Circular Connector Clamp, MS3057A Type, 24, 28, 23.8 mm, Zinc Alloy, 97 - Bulk (Alt: 97-3057-1016(621)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4750 / $8.8815 | Buy Now |
DISTI #
097 97-3057-1016(621)
|
Avnet Americas | Circular Connector Clamp, MS3057A Type, 24, 28, 23.8 mm, Zinc Alloy, 97 - Bulk (Alt: 097 97-3057-1016(621)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$8.6819 / $10.7655 | Buy Now |
DISTI #
22H8305
|
Avnet Americas | Circular Connector Clamp, MS3057A Type, 24, 28, 23.8 mm, Zinc Alloy, 97 - Bulk (Alt: 22H8305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 91 Partner Stock |
|
$11.0100 / $13.0200 | Buy Now |
DISTI #
097 97-3057-1016(621)
|
Avnet Americas | Circular Connector Clamp, MS3057A Type, 24, 28, 23.8 mm, Zinc Alloy, 97 - Bulk (Alt: 097 97-3057-1016(621)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$8.6819 / $10.7655 | Buy Now |
Part Details for 97-3057-1016(621)
97-3057-1016(621) CAD Models
97-3057-1016(621) Part Data Attributes
|
97-3057-1016(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3057-1016(621)
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 24, 28 |