There are no models available for this part yet.
Overview of 97-3057-4(621) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 97-3057-4(621) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H8378
|
Newark | Circular Clamp, Size 10Sl/12S, 7.92Mm, Connector Shell Size:10Sl, 12S, Cable Diameter Max:7.92Mm, Strain Relief Material:Zinc Alloy, Product Range:97 Series, For Use With:Amphenol 97 Series Circular Connectors Rohs Compliant: Yes |Amphenol Industrial 97-3057-4(621) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $9.1200 | Buy Now | |
DISTI #
965-97-3057-4(621)-ND
|
DigiKey | Accessories Cable Clamp AN3057 1 Min Qty: 1 Container: Bag |
147 In Stock |
|
$9.3715 / $13.7900 | Buy Now | |
DISTI #
70143099
|
RS | Insert AN3057 Cable Clamp 10S 12 12S, Black, Zinc, MIL-5015 Type 97 Series | Amphenol Industrial 97-3057-4(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 81 |
|
$8.0000 / $10.3900 | Buy Now | |
DISTI #
AMM97-3057-4(621)
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.2421 / $10.4400 | Buy Now | ||
DISTI #
AMM97-3057-4(621)
|
Interstate Connecting Components | 0 |
|
$8.2421 / $10.4400 | Buy Now | ||
DISTI #
97-3057-4(621)
|
ECCO | 23 |
|
$10.0000 | Buy Now |