Part Details for 97-3057-6 by Amphenol Industrial Operations
Overview of 97-3057-6 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 97-3057-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4904
|
Newark | Cable Gland, Clamp 97 Series, Connector Shell Size:12Sl/14/14S, Cable Diameter Max:11.1Mm, Strain Relief Material:Zinc Alloy, Product Range:97 Series, For Use With:97 Series Circular Connectors Rohs Compliant: No |Amphenol Industrial 97-3057-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$7.7600 / $10.2300 | Buy Now |
DISTI #
97-3057-6-ND
|
DigiKey | CONN CAB CLAMP SZ12SL-14S 3/4-20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
247 In Stock |
|
$8.1310 / $13.6600 | Buy Now |
DISTI #
70143218
|
RS | Insert, AN3057 Cable Clamp Sz 12S 14 14S, Olive Drab, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3057-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 867 |
|
$7.7400 / $10.0500 | Buy Now |
DISTI #
AMM97-3057-6
|
Heilind Electronics | AI-97-Cable Clamp SZ 12SL,14,14S OD | Americas - 111 in Stock125 On Order |
|
$5.8121 / $7.3620 | Buy Now |
DISTI #
AMM97-3057-6
|
Interstate Connecting Components | AI-97-Cable Clamp SZ 12SL,14,14S OD | 200225 On Order |
|
$5.8121 / $7.3620 | Buy Now |