Part Details for 97-3101A-14S-5P by Amphenol Industrial Operations
Overview of 97-3101A-14S-5P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4310-1ARHZ-RL | Analog Devices | Dual Wideband Hi Output Curren | |
ADA4310-1ARHZ-R7 | Analog Devices | Dual Wideband Hi Output Curren |
Price & Stock for 97-3101A-14S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3101A-14S-5P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40 In Stock |
|
$28.1721 / $38.0400 | Buy Now |
DISTI #
70107890
|
RS | MIL-5015,Receptacle, CableReceptacle, Solder, Solid Backshell, 97 Series | Amphenol Industrial 97-3101A-14S-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0000 / $18.8200 | RFQ |
DISTI #
AMI97-3101A-14S-5P
|
Heilind Electronics | 5015 Solder In-Line Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$16.1152 / $19.9949 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical RoHS: Compliant |
21 In Stock 346 On Order |
|
$11.4000 / $14.9700 | Buy Now |
DISTI #
AMI97-3101A-14S-5P
|
Interstate Connecting Components | 5015 Solder In-Line Recp. 97-Blue Insert | 0 |
|
$16.1152 / $19.9949 | Buy Now |
DISTI #
97-3101A-14S-5P
|
ECCO | 270 |
|
$14.9700 | Buy Now | |
|
Master Electronics | Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical RoHS: Compliant |
21 In Stock 346 On Order |
|
$11.4000 / $14.9700 | Buy Now |