Part Details for 97-3102A-16S-1S by Amphenol Corporation
Overview of 97-3102A-16S-1S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-16S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 97-3102A-16S-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6625 / $16.7865 | Buy Now |
DISTI #
097 97-3102A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3102A-16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 319 Factory Stock |
|
$24.6283 / $30.5390 | Buy Now |
DISTI #
93F1173
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 93F1173) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 19 Partner Stock |
|
$19.0300 / $21.9500 | Buy Now |
|
Quest Components | 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$16.9202 | Buy Now |
DISTI #
97-3102A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 97-3102A-16S-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6625 / $16.7865 | Buy Now |
DISTI #
097 97-3102A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3102A-16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 319 Factory Stock |
|
$24.6283 / $30.5390 | Buy Now |
DISTI #
93F1173
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 93F1173) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 19 Partner Stock |
|
$19.0300 / $21.9500 | Buy Now |
DISTI #
97-3102A-16S-1S
|
TME | Connector: circular, socket, PIN: 7, female, soldering, 97, 13A Min Qty: 1 | 0 |
|
$5.5900 / $9.1800 | RFQ |
DISTI #
097 97-3102A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 097 97-3102A-16S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 319 Factory Stock |
|
$24.6283 / $30.5390 | Buy Now |
DISTI #
97-3102A-16S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: 97-3102A-16S-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6625 / $16.7865 | Buy Now |
Part Details for 97-3102A-16S-1S
97-3102A-16S-1S CAD Models
97-3102A-16S-1S Part Data Attributes
|
97-3102A-16S-1S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-16S-1S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |