Part Details for 97-3106A-14S-6P(639) by Amphenol Industrial Operations
Overview of 97-3106A-14S-6P(639) by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-14S-6P(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-97-3106A-14S-6P(639)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0368 | Buy Now |
DISTI #
3937-97-3106A-14S-6P(639)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$24.3273 / $38.3100 | Buy Now |
DISTI #
70110546
|
RS | Straight Plug, Metal, sz 14s,6 #16 Solder, Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-14S-6P(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8400 / $24.5200 | RFQ |
DISTI #
AMI97-3106A-14S-6P(639)
|
Heilind Electronics | Americas - 62 in Stock987 On Order |
|
$10.7679 / $13.6393 | Buy Now | |
DISTI #
AMM97-3106A-14S-6P(639)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
83 On Order |
|
$16.0700 / $22.8300 | Buy Now |
DISTI #
AMI97-3106A-14S-6P(639)
|
Interstate Connecting Components | 1862962 On Order |
|
$10.7679 / $13.6393 | Buy Now | |
DISTI #
AMM97-3106A-14S-6P(639)
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now | |
DISTI #
97-3106A-14S-6P(639)
|
ECCO | 51 |
|
$22.8300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
83 On Order |
|
$16.0700 / $22.8300 | Buy Now |