Part Details for 97-3106A-16S-8S by Amphenol Industrial Operations
Overview of 97-3106A-16S-8S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-16S-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1176
|
Newark | Circular Connector Plug Size 16S, 5 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3106A-16S-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$23.0200 / $29.7800 | Buy Now |
DISTI #
97-3106A-16S-8S-ND
|
DigiKey | CONN PLUG FMALE 5P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$18.5607 / $35.6600 | Buy Now |
DISTI #
70108484
|
RS | MIL-5015 Straight Plug, Metal, sz 16s, 5 #16, Olive Drab, 97 Series | Amphenol Industrial 97-3106A-16S-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9000 / $18.7100 | RFQ |
DISTI #
AMI97-3106A-16S-8S
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 47 in Stock |
|
$11.1512 / $13.5674 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical RoHS: Compliant |
619 On Order |
|
$7.9800 / $10.4700 | Buy Now |
DISTI #
AMI97-3106A-16S-8S
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 141 |
|
$11.1512 / $13.5674 | Buy Now |
DISTI #
97-3106A-16S-8S
|
ECCO | 586 |
|
$10.4700 | Buy Now | |
|
Master Electronics | Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical RoHS: Compliant |
619 On Order |
|
$7.9800 / $10.4700 | Buy Now |