There are no models available for this part yet.
Overview of 97-3106A20-27SW by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127SWXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SWXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SWXXXPSI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for 97-3106A20-27SW by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-97-3106A20-27SW-ND
|
DigiKey | CONN PLUG FMALE 14P SOLDER CUP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$22.0800 / $29.2000 | Buy Now | |
DISTI #
AMI97-3106A-20-27SW
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 71 in Stock |
|
$20.2203 / $24.6013 | Buy Now | |
DISTI #
AMI97-3106A-20-27SW
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 215 |
|
$20.2203 / $24.6013 | Buy Now |