There are no models available for this part yet.
Overview of 97-32-17P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-474LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 17P Right Angle Receptacle, Solder To Board | |
51939-1019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S 17P Right angle Header. | |
10046971-063LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Vertical. |
Price & Stock for 97-32-17P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F6003
|
Newark | Circular Insert, Pin, 4Way, Solder, 32-17, Product Range:97 Series, No. Of Contacts:4Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 32 Shells Rohs Compliant: No |Amphenol Industrial 97-32-17P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4500 / $70.6500 | Buy Now | |
DISTI #
95AJ5755
|
Newark | Connector |Amphenol Industrial 97-32-17P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7100 / $72.7500 | Buy Now | |
DISTI #
97-32-17P-ND
|
DigiKey | CONN MALE INSERT 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$71.5500 / $119.2400 | Buy Now | |
DISTI #
70141523
|
RS | Contact, Industrial Insert Plug, 4-C, Solder, Sz 32, #4 AWG, 97 Series | Amphenol Industrial 97-32-17P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$103.5200 / $112.5200 | Buy Now | |
DISTI #
AMM97-32-17P
|
Heilind Electronics | AI-97-Insert 32-17P | Americas - 17 in Stock |
|
$49.2252 / $62.3521 | Buy Now | |
DISTI #
AMM97-32-17P
|
Interstate Connecting Components | AI-97-Insert 32-17P | 51 |
|
$49.2252 / $62.3521 | Buy Now |