Part Details for 97-38-1216S-4(0920) by Amphenol Industrial Operations
Overview of 97-38-1216S-4(0920) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-38-1216S-4(0920)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6826
|
Newark | Circular Contact, Socket, 12-16Awg, Crimp, Product Range:97 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:16Awg, For Use With:97 Series Circular Connectors, Contact Size:12 Rohs Compliant: Yes |Amphenol Industrial 97-38-1216S-4(0920) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.4600 | Buy Now |
DISTI #
3634-97-38-1216S-4(0920)-ND
|
DigiKey | Accessories Crimp Contacts Wire Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$6.8000 | Buy Now |
DISTI #
70143280
|
RS | Crimp Socket Siver Plated, Sz 12 for 12-16AWG, MIL-5015 Type, 97 Series | Amphenol Industrial 97-38-1216S-4(0920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 24 |
|
$193.4900 / $210.3200 | Buy Now |
DISTI #
AMM97-38-1216S-4(0920)
|
Heilind Electronics | CONTACT, CRIMP, 12 SKT, SILVER 1 PCK = 100 PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2700 On Order |
|
$6.6700 / $7.5600 | Buy Now |
DISTI #
AMM97-38-1216S-4(0920)
|
Interstate Connecting Components | CONTACT, CRIMP, 12 SKT, SILVER 1 PCK = 100 PC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2700 On Order |
|
$6.6700 / $7.5600 | Buy Now |