Part Details for 97-45-1622P-4(0920) by Amphenol Industrial Operations
Overview of 97-45-1622P-4(0920) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-45-1622P-4(0920)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3494
|
Newark | Connector |Amphenol Industrial 97-45-1622P-4(0920) Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
97-45-1622P-4(0920)-ND
|
DigiKey | CONTACT PIN 16-22AWG CRIMP 1=100 Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
72 In Stock |
|
$31.0474 / $39.6100 | Buy Now |
DISTI #
70143283
|
RS | Circular MIL-5015 MIL-5015 Type Contacts, 16-22AWG, Siver/Copper, 97 Series | Amphenol Industrial 97-45-1622P-4(0920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 116 |
|
$30.5000 / $39.6100 | Buy Now |
DISTI #
AMM97-45-1622P-4(0920)
|
Heilind Electronics | CONTACT, CRIMP, 16 PIN, SILVER | Americas - 28 in Stock60 On Order |
|
$33.1826 / $42.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2730 / $0.8270 | Buy Now |
DISTI #
AMM97-45-1622P-4(0920)
|
Interstate Connecting Components | CONTACT, CRIMP, 16 PIN, SILVER | 86182 On Order |
|
$33.1826 / $42.4000 | Buy Now |
DISTI #
97-45-1622P-4(0920)
|
ECCO | 8900 |
|
$0.8270 | Buy Now |