Part Details for 97-45-1622P-4400 by Amphenol Industrial Operations
Overview of 97-45-1622P-4400 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 97-45-1622P-4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMM97-45-1622P-4400
|
Heilind Electronics | AMI10-817033-05P STANDARD 4K/REEL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-45-1622P-4400
|
Interstate Connecting Components | AMI10-817033-05P STANDARD 4K/REEL | 0 |
|
Buy Now |